Steffen, 10A, 250V Germany Adapter Black, Plug-in Plastic, Fixed
- RS Stock No.:
- 911-544
- Mfr. Part No.:
- 1499592
- Manufacturer:
- Steffen
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 911-544
- Mfr. Part No.:
- 1499592
- Manufacturer:
- Steffen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Steffen | |
| Product Type | Adapter | |
| Country | Germany | |
| Connector Type | C14 | |
| Current | 10A | |
| Number of USB Ports | 0 | |
| Orientation | Straight | |
| Mount Type | Plug-in | |
| Mains Socket Type | Type 13 | |
| Connector Gender | Female | |
| Voltage | 250V | |
| Mains Plug Type | C14 | |
| Pole Format | 3 pole | |
| Colour | Black | |
| Body Material | Plastic | |
| Termination Type | Fixed | |
| Contact Gender | Male | |
| Standards/Approvals | No | |
| Series | 14 | |
| Product Condition | Repacked | |
| Select all | ||
|---|---|---|
Brand Steffen | ||
Product Type Adapter | ||
Country Germany | ||
Connector Type C14 | ||
Current 10A | ||
Number of USB Ports 0 | ||
Orientation Straight | ||
Mount Type Plug-in | ||
Mains Socket Type Type 13 | ||
Connector Gender Female | ||
Voltage 250V | ||
Mains Plug Type C14 | ||
Pole Format 3 pole | ||
Colour Black | ||
Body Material Plastic | ||
Termination Type Fixed | ||
Contact Gender Male | ||
Standards/Approvals No | ||
Series 14 | ||
Product Condition Repacked | ||
- COO (Country of Origin):
- DE
The Steffen conversion adapter designed to provide a reliable connection for IEC 320 appliances, ensuring compatibility with Type 13 sockets for optimal usability. It seamlessly integrates into various environments, making it essential for indoor operations.
Type adapter compatible with IEC 320 standards
Single socket configuration for straightforward connectivity
Robust black plastic construction ensures durability
Rated for 10 A current and 250 V voltage
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
