TE Connectivity US Mains Plug Yellow, Free Hanging Plug In
- RS Stock No.:
- 467-752
- Mfr. Part No.:
- 1301550028
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 8 units)*
PHP14,437.39
(exc. VAT)
PHP16,169.88
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from July 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP14,437.39 | PHP1,804.674 |
*price indicative
- RS Stock No.:
- 467-752
- Mfr. Part No.:
- 1301550028
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Plug/Socket | Plug | |
| Country | US | |
| Mounting Type | Free Hanging | |
| Colour | Yellow | |
| Termination Method | Plug In | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Plug/Socket Plug | ||
Country US | ||
Mounting Type Free Hanging | ||
Colour Yellow | ||
Termination Method Plug In | ||
- COO (Country of Origin):
- US
The TE Connectivity watertite extreme plug closure combines robustness with superior functionality, making it an ideal choice for demanding electrical environments. Designed specifically for those who require a reliable connection in challenging conditions, this plug features a yellow body and a robust cord grip to ensure it withstands the rigours of usage. Its IP67 rating confirms its dust-tight and waterproof properties, providing peace of mind that connections remain secure and effective. In addition, the exceptional design of this product not only simplifies installation but also enhances user experience, making it a favourite among professionals seeking high-quality wiring devices. Whether it's for industrial or commercial use, this product stands out as a dependable solution for complex electrical applications.
IP67 rating ensures protection against dust and water ingress
Designed with a vibrant yellow body for enhanced visibility
Offers a strong cord grip for secure connections
Active status underlines reliability in electrical installations
Part of the 130155 series, signalling high-quality engineering
Manufactured to meet multiple industry compliance standards
Simplifies installation while enhancing connection integrity
