Global Laser Magnifier, 1x → 4x Optical & 8x → 20x Digital Zoom Magnification, 60 mm Diameter
- RS Stock No.:
- 736-359
- Mfr. Part No.:
- Video Magnifier 9091
- Manufacturer:
- Global Laser
N
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 736-359
- Mfr. Part No.:
- Video Magnifier 9091
- Manufacturer:
- Global Laser
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Global Laser | |
| Product Type | Magnifier | |
| Magnifier Type | Magnifying Glass | |
| Magnification Power | 1x → 4x Optical & 8x → 20x Digital Zoom | |
| Lens Diameter | 60mm | |
| Illuminated | No | |
| Battery Operated | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Global Laser | ||
Product Type Magnifier | ||
Magnifier Type Magnifying Glass | ||
Magnification Power 1x → 4x Optical & 8x → 20x Digital Zoom | ||
Lens Diameter 60mm | ||
Illuminated No | ||
Battery Operated No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Global Laser Lithium-ion Battery offers Advanced battery-powered functionality, providing the necessary power and reliability to support intensive usage in various applications.
Rated capacity of 1100mAh supports extended operation time
Normal voltage of 3.7V guarantees compatibility with a range of devices
Charging time of about 3 hours allows for quick readiness
Related links
- Eschenbach Illuminated Magnifier 60 mm Diameter
- Eschenbach Illuminated Magnifier 60 mm Diameter
- Coil Illuminated Handheld Magnifier 60 mm Diameter
- Eschenbach Magnifier 21 mm Diameter
- Eschenbach Magnifier 16 mm Diameter
- Coil Magnifier 47 mm Diameter
- RS PRO Magnifier 20 mm Diameter
- RS PRO Illuminated Magnifier 35 mm Diameter
