3M 30.5 m Tape, Adhesive Back, 1.5 mm Thickness
- RS Stock No.:
- 867-195
- Mfr. Part No.:
- 7000057533
- Manufacturer:
- 3M
N
This image is representative of the product range
Subtotal (1 unit)*
PHP129,044.23
(exc. VAT)
PHP144,529.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 5 unit(s) shipping from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,044.23 |
*price indicative
- RS Stock No.:
- 867-195
- Mfr. Part No.:
- 7000057533
- Manufacturer:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Tape | |
| Back Type | Adhesive | |
| Length | 30.5m | |
| Width | 25mm | |
| Thickness | 1.5mm | |
| Material | Rubber | |
| Pull Force | 70g/cm² | |
| Colour | Brown | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Tape | ||
Back Type Adhesive | ||
Length 30.5m | ||
Width 25mm | ||
Thickness 1.5mm | ||
Material Rubber | ||
Pull Force 70g/cm² | ||
Colour Brown | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The 3M Magnet Tape is a flexible, polymer bonded product Ideal for holding small objects securely. Designed with a high-tack adhesive, it ensures reliable attachment even on irregular surfaces.
Permanently magnetised with multiple poles for a robust holding force of 70 g/mm²
Adhesive layer adheres to various surfaces including plastics, wood, and metal
Excellent chemical and weather resistance for indoor and outdoor use
Retains flexibility in temperatures ranging from -40 °C to +71 °C
Related links
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Arduino Uno Rev 3 SMD
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO 150 mm Stainless Steel Scissors
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall