Phoenix Contact Torx Cylindrical Steel Screw Set 6 mm M2.5
- RS Stock No.:
- 717-318
- Mfr. Part No.:
- 1756991
- Manufacturer:
- Phoenix Contact
Subtotal (1 box of 120 units)*
PHP4,594.99
(exc. VAT)
PHP5,146.39
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP4,594.99 | PHP38.292 |
*price indicative
- RS Stock No.:
- 717-318
- Mfr. Part No.:
- 1756991
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Head Shape | Cylindrical | |
| Product Type | Screw Set | |
| Thread | M2.5 | |
| Drive Type | Torx | |
| Material | Steel | |
| Standards/Approvals | RoHS | |
| Finish | Galvanised | |
| Length | 6mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Head Shape Cylindrical | ||
Product Type Screw Set | ||
Thread M2.5 | ||
Drive Type Torx | ||
Material Steel | ||
Standards/Approvals RoHS | ||
Finish Galvanised | ||
Length 6mm | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Set is designed for mounting heat spreaders securely onto heatsinks and PCBs. This high-quality assembly includes essential screws that provide an excellent self-locking mechanism, ensuring a Durable and reliable connection in electronic applications. With its robust steel construction and galvanised surface, this product not only meets exceptional strength requirements but also resists corrosion, making it suitable for various environments. Ideal for seamless integration into your projects, this screw set ensures that the components remain securely in place, contributing to the overall performance and longevity of your electronic assemblies.
Good self-locking mechanism of the thread enhances security
Galvanised steel construction offers superior corrosion resistance
Suitable packing unit allows for bulk usage, with a minimum order quantity of 120 pieces
Designed specifically for mounting heat spreaders onto heatsinks and PCBs
Complies with environmental standards, fulfilling EU RoHS and REACH requirements
Related links
- RS PRO Torx Pan Steel Machine Screw 6 mm M2.5
- RS PRO Torx Pan Stainless Steel Machine Screw 6 mm M2.5
- Phoenix Contact Torx, Torx Tool Set 6 Pieces
- Phoenix Contact 152 Series Stainless Steel Screw Set for Use with Enclosures x 10 mm x 10mm
- RND Phillips Oval Stainless Steel Machine Screw 6 mm M2.5
- RND Phillips Flat Zinc Plated Steel Machine Screw 6 mm M2.5
- RS PRO Slot Countersunk Nylon Machine Screw 6 mm M2.5
- RS PRO Slot Countersunk Steel Machine Screw 6 mm M2.5
