LED2WORK LEANLED II LED Machine Light, 4 W, 24V dc, IP54, 180 mm
- RS Stock No.:
- 268-0625
- Mfr. Part No.:
- 111010-21
- Manufacturer:
- LED2WORK
Subtotal (1 unit)*
PHP7,290.12
(exc. VAT)
PHP8,164.93
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,290.12 |
*price indicative
- RS Stock No.:
- 268-0625
- Mfr. Part No.:
- 111010-21
- Manufacturer:
- LED2WORK
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LED2WORK | |
| Product Type | Machine Light | |
| Lamp Type | LED | |
| Series | LEANLED II | |
| Light Style | Direct | |
| Voltage | 24V dc | |
| Power | 4W | |
| Colour Temperature | 5700K | |
| Colour | White | |
| IP Rating | IP54 | |
| Length | 180mm | |
| Lifespan | 60000h | |
| Plug Type | M12 | |
| Standards/Approvals | CE, UKCA, ETL Listed | |
| Width | 26mm | |
| Beam Angle | 120° | |
| Select all | ||
|---|---|---|
Brand LED2WORK | ||
Product Type Machine Light | ||
Lamp Type LED | ||
Series LEANLED II | ||
Light Style Direct | ||
Voltage 24V dc | ||
Power 4W | ||
Colour Temperature 5700K | ||
Colour White | ||
IP Rating IP54 | ||
Length 180mm | ||
Lifespan 60000h | ||
Plug Type M12 | ||
Standards/Approvals CE, UKCA, ETL Listed | ||
Width 26mm | ||
Beam Angle 120° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The LED2WORK bright LEANLED II strip light can be used in almost any machine without the presence of flying metal chips or coolants and lubricants. The splinter-free cover made of polycarbonate protects the LED technology from dust and splash water. Enabling easy and quick installation of a lighting system, which illuminates large production areas with a homogeneous and uniform light pattern.
395
Clear cover
Extremely intense LED strip light
Uniform, flicker-free illumination
Homogeneous illumination via opal-white glare shielding
Related links
- LED2WORK LEANLED II LED Machine Light 24V dc 180 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 760 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 350 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 260 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 520 mm
- LED2WORK LEANLED II LED Machine Light 24V dc 1020 mm
- LED2WORK 111090 LED Machine Light 24V dc 180 mm
- LED2WORK LED Machine Light 24V dc 1020 mm
