Texas Instruments DS90C385AMT, LVDS Transceiver LVCMOS, LVTTL, 4-Ch, 3 → 3.6 V, 56-Pin, TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
504-4853
Mfr. Part No.:
DS90C385AMT
Manufacturer:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Number of Drivers

4

Input Type

LVCMOS, LVTTL

Transmission Data Rate

2450Mbps

Number of Elements per Chip

4

Mounting Type

Surface Mount

Package Type

TSSOP

Pin Count

56

Dimensions

14 x 6.1 x 0.9mm

Height

0.9mm

Length

14mm

Maximum Operating Supply Voltage

3.6 V

Width

6.1mm

Minimum Operating Temperature

-10 °C

Maximum Operating Temperature

+70 °C

Minimum Operating Supply Voltage

3 V