SNR Luber Ready VIB Synthetic Oils Lubricant Grease 125 ml Bottle
- RS Stock No.:
- 722-727
- Mfr. Part No.:
- LUBERREADYVIB
- Manufacturer:
- SNR
N
Subtotal (1 unit)*
PHP2,403.72
(exc. VAT)
PHP2,692.17
(inc. VAT)
FREE delivery for orders over ₱3,000.00
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,403.72 |
*price indicative
- RS Stock No.:
- 722-727
- Mfr. Part No.:
- LUBERREADYVIB
- Manufacturer:
- SNR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SNR | |
| Product Type | Lubricant Grease | |
| Trade Name | Luber Ready VIB | |
| Product Form | Grease | |
| Package Type | Bottle | |
| Package Size | 125 ml | |
| Colour | Blonde | |
| Base Material | Synthetic | |
| Lubricant Film | Synthetic Oils | |
| Minimum Operating Temperature | -20°C | |
| Application | Lubrication | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | ATEX | |
| Hazardous Area Certification | ATEX | |
| Special Features | Flexible | |
| Select all | ||
|---|---|---|
Brand SNR | ||
Product Type Lubricant Grease | ||
Trade Name Luber Ready VIB | ||
Product Form Grease | ||
Package Type Bottle | ||
Package Size 125 ml | ||
Colour Blonde | ||
Base Material Synthetic | ||
Lubricant Film Synthetic Oils | ||
Minimum Operating Temperature -20°C | ||
Application Lubrication | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals ATEX | ||
Hazardous Area Certification ATEX | ||
Special Features Flexible | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SNR Bearing unit is expertly designed for enhanced performance in various applications, featuring a robust grey cast housing that encapsulates a radial insert ball bearing. This product embodies precision engineering, delivering outstanding reliability and durability, making it an Ideal choice for those seeking dependable mechanical components. Its innovative design includes socket set screws and a single lip seal, ensuring operational efficiency and securing protection from contaminants. This unit stands out in its class, merging Advanced materials with excellent manufacturing practices to fulfil the rigorous demands of modern machinery.
Robust grey cast housing enhances durability and stability
Radial insert ball bearing allows for smooth operational performance
Socket set screws provide secure mounting and prevent loosening
Single lip seal protects against dust and moisture ingress
Designed for easy installation with precise dimensional specifications
Dynamic load rating of 29,600,000 mN ensures reliability under heavy loads
Static load rating of 18,200,000 mN supports stationary applications
Operating temperature range from 253.15 K to 373.15 K accommodates various environments
Lightweight design at 1.4 kg simplifies handling and installation
Recommended tightening torque of 11.5 N-m ensures optimal function without risk of damage
Related links
- SNR Luber Ready Universal Lubricant Grease 125 ml Bottle
- SNR LUBER READY HIGH TEMP MP Lubricant Grease 125 ml Bottle
- Rocol Foodlube Unilube Multi Purpose Lubricant Lubricant 125 ml Bottle Food Safe
- Greases, Oils & Lubricants
- SKF Mineral Oil Grease 125 ml SKF System 24 LGWA 2
- Ideal Aqua Gel II Multi Purpose Lubricant Lubricant 950 ml Bottle
- Ideal Y 77 Multi Purpose Lubricant Lubricant 950 ml Bottle
- Chemtronics Lead Free Peelable Solder Mask 236 ml Bottle
