Sylvania 120 W LED High Bay Lighting
- RS Stock No.:
- 288-9763
- Mfr. Part No.:
- 39734
- Manufacturer:
- Sylvania
Subtotal (1 unit)**
PHP33,013.84
(exc. VAT)
PHP36,975.50
(inc. VAT)
Available for back order.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for over PHP3,000.00 (ex VAT)
Units | Per Unit |
---|---|
1 + | PHP33,013.84 |
**price indicative
Related links
- Sylvania 120 W LED High Bay Lighting
- Sylvania 80 W LED High Bay Lighting
- RS PRO 100 W LED High Bay Lighting
- Philips Lighting 185 W LED High Bay Lighting
- LEDVANCE 93 W LED High Bay Lighting
- Philips Lighting 70 W LED High Bay Lighting
- SHOT 74 W LED High/Low Bay Lighting
- Ansell Lighting 50 W LED High/Low Bay Lighting