Penta Black, Red 4-Lock Lockout Braided Steel Cable with Vinyl Coated, Composite Body Adjustable Cable Lockout, 4 mm
- RS Stock No.:
- 249-1064
- Mfr. Part No.:
- SFES806B
- Manufacturer:
- Penta
Subtotal (1 unit)*
PHP6,939.86
(exc. VAT)
PHP7,772.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 50 unit(s) ready to ship from another location
- Plus 60 unit(s) shipping from January 19, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,939.86 |
*price indicative
- RS Stock No.:
- 249-1064
- Mfr. Part No.:
- SFES806B
- Manufacturer:
- Penta
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
| Brand | Penta | |
| Sub Type | Adjustable Cable Lockout | |
| Product Type | Lockout | |
| Colour | Black, Red | |
| Number of Locks | 4 | |
| Material | Braided Steel Cable with Vinyl Coated, Composite Body | |
| Shackle Diameter | 4mm | |
| Shackle Length | 4.572m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Penta | ||
Sub Type Adjustable Cable Lockout | ||
Product Type Lockout | ||
Colour Black, Red | ||
Number of Locks 4 | ||
Material Braided Steel Cable with Vinyl Coated, Composite Body | ||
Shackle Diameter 4mm | ||
Shackle Length 4.572m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Sibille Hasp and lockout padlock cable is ideal for locking out multiple breaker panels and side-by side valves. It has Easy one-handed adjustment. Also it has Adjustable cable for better fixation and lockout.
Braided steel cable with vinyl coating
Composite body: resists chemicals and extreme temperatures Includes reusable, high visibility
writable safety labels
Related links
- Penta Black Composite Body
- ABUS 6-Lock Lockout Stainless Steel Adjustable Cable Lockout, 9 mm
- Brady Red 4-Lock Lockout Glass Filled Polyurethane Polymer and Glass Filled Nylon ABS Cable Lockout
- RS PRO Red 4-Lock Lockout Hasp ABS 4 mm
- RS PRO Red 4-Lock Lockout Hasp ABS 3 mm
- RS PRO Red 4-Lock Lockout ABS Plug Lockout, 7.5 mm
- Brady Red 4-Lock Lockout Polypropylene Ball Valve Lockout, 7.95 mm
- Brady Red 4-Lock Lockout Nylon ButterFly Valve Lockout, 7.14 mm