Master Lock Red 1-Lock Plug Lockout Thermoplastic Plug Lockout, 82 mm
- RS Stock No.:
- 949-803
- Mfr. Part No.:
- 487
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP1,145.04
(exc. VAT)
PHP1,282.44
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,145.04 |
*price indicative
- RS Stock No.:
- 949-803
- Mfr. Part No.:
- 487
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Plug Lockout | |
| Product Type | Plug Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Thermoplastic | |
| Shackle Diameter | 82mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Plug Lockout | ||
Product Type Plug Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Thermoplastic | ||
Shackle Diameter 82mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Electric Plug Cover delivers superior protection for your valuables and property. Designed for ease of use, it combines durability with innovative features to ensure safety and peace of mind.
Robust construction ensures long-lasting security
Easy-to-operate design offers quick access when needed
Weather-resistant materials enhance outdoor durability
Compact size allows for versatile placement options
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
