Master Lock Red 1-Lock Gate Valve Lockout Thermoplastic Gate Valve Lockout, 127 mm
- RS Stock No.:
- 949-799
- Mfr. Part No.:
- 481
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP2,067.74
(exc. VAT)
PHP2,315.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP2,067.74 |
*price indicative
- RS Stock No.:
- 949-799
- Mfr. Part No.:
- 481
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Gate Valve Lockout | |
| Sub Type | Gate Valve Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Thermoplastic | |
| Shackle Diameter | 127mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Gate Valve Lockout | ||
Sub Type Gate Valve Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Thermoplastic | ||
Shackle Diameter 127mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Gate Valve Cover offers robust security solutions designed for both commercial and residential use. Its primary function is to provide reliable protection against unauthorised access, ensuring peace of mind for users.
Constructed with Durable materials for long-lasting security
Weather-resistant design for reliable performance in various outdoor conditions
Easy to install, simplifying the setup process for users
Versatile locking mechanism suitable for diverse locking applications
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
