Master Lock Red 1-Lock Gate Valve Lockout Thermoplastic Gate Valve Lockout, 76 mm
- RS Stock No.:
- 949-796
- Mfr. Part No.:
- 480
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP1,376.21
(exc. VAT)
PHP1,541.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,376.21 |
*price indicative
- RS Stock No.:
- 949-796
- Mfr. Part No.:
- 480
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Sub Type | Gate Valve Lockout | |
| Product Type | Gate Valve Lockout | |
| Colour | Red | |
| Number of Locks | 1 | |
| Material | Thermoplastic | |
| Shackle Diameter | 76mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Sub Type Gate Valve Lockout | ||
Product Type Gate Valve Lockout | ||
Colour Red | ||
Number of Locks 1 | ||
Material Thermoplastic | ||
Shackle Diameter 76mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Master Lock Gate Valve Cover offers robust protection for your valuables, featuring a Durable construction designed for secure use in various environments. It ensures peace of mind, safeguarding property against unauthorised access.
Constructed with rust-resistant materials for enduring outdoor use
Equipped with a precision-engineered locking mechanism for enhanced security
Features a weather-resistant design to maintain functionality in harsh conditions
Lightweight design facilitates easy transportation and handling
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
