Subtotal (1 unit)*
PHP13,649.85
(exc. VAT)
PHP15,287.83
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP13,649.85 |
*price indicative
- RS Stock No.:
- 802-236
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Lockbox | |
| Product Type | Lockout | |
| Colour | Red | |
| Number of Locks | 83 | |
| Material | Metal | |
| Standards/Approvals | RS PRO Seal of Approval | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Lockbox | ||
Product Type Lockout | ||
Colour Red | ||
Number of Locks 83 | ||
Material Metal | ||
Standards/Approvals RS PRO Seal of Approval | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
RS PRO Metal Lockout Lockbox, 83 Locks
The RS PRO Metal Lockout Lockbox is designed to enhance safety in industrial environments by securely storing lockout devices. This lockbox can accommodate up to 83 locks, making it Ideal for large-scale operations where multiple lockout points are required. Its robust metal construction ensures durability and reliability in demanding conditions.
Features and Benefits
Metal Construction: Provides durability and long-lasting performance.
83 Lock Capacity: Accommodates a large number of locks for extensive lockout procedures.
Red Colour: Enhances visibility and safety compliance.
Secure Storage: Keeps lockout devices organised and protected.
RS PRO Seal of Approval: Ensures quality and reliability.
83 Lock Capacity: Accommodates a large number of locks for extensive lockout procedures.
Red Colour: Enhances visibility and safety compliance.
Secure Storage: Keeps lockout devices organised and protected.
RS PRO Seal of Approval: Ensures quality and reliability.
Applications
Industrial safety procedures
Maintenance and repair operations
Energy isolation in manufacturing plants
Maintenance and repair operations
Energy isolation in manufacturing plants
Additional Information
Complies with RS PRO Seal of Approval standards for quality assurance.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Red 10-Lock Lockout Powder Coated Steel Lockbox
- Brady Red 1-Lock Lockout Metal Ball Valve Lockout, 7.14 mm
- Ideal Industries Red 1-Lock Lockout Metal Lockout Device
- RS PRO Black Red Yellow 6-Lock Lockout Metal Lockout Kit
- ABUS Red 24-Lock Lockout Metal Box, 7 mm
- Ideal Industries Red 1-Lock Lockout Metal Lockout Device, 38 mm
- RS PRO Black Red Yellow 2-Lock Lockout Metal Lockout Kit
- RS PRO Red 3-Lock Valve Lockout Metal ButterFly Valve Lockout
