Subtotal (1 unit)*
PHP7,942.84
(exc. VAT)
PHP8,895.98
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP7,942.84 |
*price indicative
- RS Stock No.:
- 694-383
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Holder | |
| Material | Aluminium Composite Panel | |
| Length | 508mm | |
| Width | 356mm | |
| Application | Factories | |
| Background Colour | White | |
| Legend Colour | Red | |
| Standards/Approvals | OSHA Compliance | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Holder | ||
Material Aluminium Composite Panel | ||
Length 508mm | ||
Width 356mm | ||
Application Factories | ||
Background Colour White | ||
Legend Colour Red | ||
Standards/Approvals OSHA Compliance | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IN
The RS Pro Lockout Procedure Station – Binder Holder provides a designated area for storing and displaying Lockout Tagout safety procedures. Designed to enhance visibility and accessibility of critical documentation during maintenance and servicing operations. Features a Durable ACP back panel with rounded corners for a polished and safe finish.
Centralized Storage
Highly Visible Design
Durable Build
Easy Installation
OSHA Compliance Support
Ideal for Industrial Settings
