Master Lock 2 Padlock Lockout Station
- RS Stock No.:
- 949-844
- Mfr. Part No.:
- S1900
- Manufacturer:
- Master Lock
N
Subtotal (1 unit)*
PHP27,641.72
(exc. VAT)
PHP30,958.73
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP27,641.72 |
*price indicative
- RS Stock No.:
- 949-844
- Mfr. Part No.:
- S1900
- Manufacturer:
- Master Lock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Master Lock | |
| Product Type | Lockout Station | |
| Number of Padlocks | 2 | |
| Width | 596mm | |
| Height | 685mm | |
| Colour | Yellow | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Depth | 114mm | |
| Select all | ||
|---|---|---|
Brand Master Lock | ||
Product Type Lockout Station | ||
Number of Padlocks 2 | ||
Width 596mm | ||
Height 685mm | ||
Colour Yellow | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Depth 114mm | ||
- COO (Country of Origin):
- CN
The Master Lock Deluxe Lockout Station designed for various protection needs. Its robust construction ensures reliability in safeguarding valuable items from unauthorised access.
Constructed with Durable materials to withstand impact and wear
Features weather-resistant design for outdoor applications
Easy to operate, ensuring quick access without sacrificing security
Compact size suitable for both home and commercial use
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
