- RS Stock No.:
- 660-8284
- Mfr. Part No.:
- SN75188DR
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 660-8284
- Mfr. Part No.:
- SN75188DR
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-232 Line Drivers, Texas Instruments
RS-232 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Mounting Type | Surface Mount |
Number of Transmitters | 4 (RS-232) |
Package Type | SOIC |
Pin Count | 14 |
Minimum Operating Temperature | 0 °C |
Maximum Operating Temperature | +70 °C |
Dimensions | 8.65 x 3.91 x 1.58mm |