Toshiba TC74VHCV240FT(EL,K Octal-Channel Buffer & Line Driver, 3-State, Inverting, 20-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
756-3198P
Mfr. Part No.:
TC74VHCV240FT(EL,K
Manufacturer:
Toshiba
Find similar products by selecting one or more attributes.
Select all

Brand

Toshiba

Logic Family

74VHC

Logic Function

Buffer

Number of Channels per Chip

8

Input Type

Schmitt Bus

Output Type

3 State

Polarity

Inverting

Mounting Type

Surface Mount

Package Type

TSSOP

Maximum Operating Temperature

+85 °C

Pin Count

20

Minimum Operating Temperature

-40 °C

Maximum High Level Output Current

+16mA

Maximum Low Level Output Current

-16mA

Maximum Propagation Delay Time @ Maximum CL

17ns

Dimensions

6.9 x 4.4 x 1mm

Minimum Operating Supply Voltage

1.8 V

Height

1mm

Maximum Operating Supply Voltage

5.5 V

Length

6.9mm

Propagation Delay Test Condition

50pF

Width

4.4mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy