- RS Stock No.:
- 732-0875
- Mfr. Part No.:
- AM26C32QD
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 732-0875
- Mfr. Part No.:
- AM26C32QD
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
Product Details
RS-422 Line Receivers, Texas Instruments
RS-422 Line Drivers and Receivers
Specifications
Attribute | Value |
---|---|
Number of Channels per Chip | 4 |
Mounting Type | Surface Mount |
Package Type | SOIC |
Pin Count | 16 |
Maximum Operating Temperature | +125 °C |
Minimum Operating Temperature | -40 °C |
Dimensions | 10 x 4 x 1.5mm |
Height | 1.5mm |
Length | 10mm |
Width | 4mm |