EXAR SP3485CN-L/TR, Line Transceiver, RS-422, RS-485, 3.3 V, 8-Pin SOIC
- RS Stock No.:
- 686-5626
- Mfr. Part No.:
- SP3485CN-L/TR
- Manufacturer:
- EXAR
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 686-5626
- Mfr. Part No.:
- SP3485CN-L/TR
- Manufacturer:
- EXAR
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EXAR | |
| Number of Transmitters | 1 | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Dimensions | 4.9 x 3.9 x 1.65mm | |
| Height | 1.65mm | |
| Width | 3.9mm | |
| Length | 4.9mm | |
| Select all | ||
|---|---|---|
Brand EXAR | ||
Number of Transmitters 1 | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 8 | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Dimensions 4.9 x 3.9 x 1.65mm | ||
Height 1.65mm | ||
Width 3.9mm | ||
Length 4.9mm | ||
RS-485 Line Drivers and Receivers, EXAR
Exar has a broad range of RS-485 transceivers that are compliant to popular field bus standards, including PROFIBUS. Some may have Advanced features like enhanced receiver failsafe, and 15kV ESD protection ensuring reliable and robust data communication over long cable lengths. Exars high ESD devices are qualified up to +/-15kV IEC 61000-4-2, and +/-15kV HBM (Human Body Model).
The EXAR RS 485 transceivers can be used for RS 422 also.
Most of Exars serial transceivers are pin and spec compatible with popular industry devices for direct drop-in second source replacement.
RS-485 Line Drivers and Receivers
Related links
- EXAR SP483ECP-L RS-422 5 V, 8-Pin PDIP
- Maxim Integrated MAX1483CPA+ RS-422 5 V, 8-Pin PDIP
- Maxim Integrated MAX483ECPA+ RS-422 4.75 → 5.25 V, 8-Pin PDIP
- Maxim Integrated MAX13443EASA+ EIA/TIA-485 RS-422 4.75 → 5.25 V, 8-Pin SOIC
- MikroElektronika RS485 2 Click MAX3471 Development Kit for Half-Duplex Differential Transceiver for
- MaxLinear SP3485CN-L 1-Channel Line Transceiver 8-Pin SOIC
- MaxLinear SP3232EBCA-L/TR Line Transceiver, 16-Pin SSOP
- MaxLinear SP3072EEN-L/TR Line Transceiver, 8-Pin SOIC
