Renesas Electronics ISL6228IRTZ Line Transceiver, Non-Inverting, 28-Pin TQFN
- RS Stock No.:
- 263-0250
- Mfr. Part No.:
- ISL6228IRTZ
- Manufacturer:
- Renesas Electronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 263-0250
- Mfr. Part No.:
- ISL6228IRTZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Bus Transceiver | |
| IC Type | Transceiver IC | |
| Input Type | 3 State | |
| Polarity | Non-Inverting | |
| Package Type | TQFN | |
| Pin Count | 28 | |
| Minimum Supply Voltage | 3.3V | |
| Maximum High Level Output Current | 1μA | |
| Maximum Supply Voltage | 25V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Length | 4mm | |
| Standards/Approvals | RoHS | |
| Width | 4mm | |
| Series | ISL6228 | |
| Height | 750μm | |
| Supply Current | 16μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Bus Transceiver | ||
IC Type Transceiver IC | ||
Input Type 3 State | ||
Polarity Non-Inverting | ||
Package Type TQFN | ||
Pin Count 28 | ||
Minimum Supply Voltage 3.3V | ||
Maximum High Level Output Current 1μA | ||
Maximum Supply Voltage 25V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Length 4mm | ||
Standards/Approvals RoHS | ||
Width 4mm | ||
Series ISL6228 | ||
Height 750μm | ||
Supply Current 16μA | ||
Automotive Standard No | ||
The Renesas Electronics DC-DC converters is a dual channel synchronous-buck PWM controller featuring intersil's robust ripple regulator technology that delivers truly superior dynamic response to input voltage and output load transients.
Fast transient response
Individual power stage input rail
Internal digital soft-start
Related links
- Renesas Electronics ISL6228IRTZ Line Transceiver 28-Pin TQFN
- Renesas Electronics ICL3245EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3237EIAZ Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243EIAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ICL3243ECAZ-T Line Transceiver Non-Inverting, 28-Pin SSOP
- Renesas Electronics ISL32455EIBZ Line Transceiver Non-Inverting, 8-Pin SOIC
- Renesas Electronics ISL3159EFBZ Line Transceiver 8-Pin SOIC
- Renesas Electronics ISL8491EIBZ-T Line Transceiver 14-Pin SOIC
