- RS Stock No.:
- 169-5642
- Mfr. Part No.:
- 74LVC1G126DCKT
- Manufacturer:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 169-5642
- Mfr. Part No.:
- 74LVC1G126DCKT
- Manufacturer:
- Texas Instruments
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
74LVC1G Family, Texas Instruments
Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22
74LVC Family
Specifications
Attribute | Value |
---|---|
Logic Family | LVC |
Logic Function | Buffer, Line Driver |
Number of Channels per Chip | 1 |
Input Type | Single Ended |
Output Type | 3 State |
Polarity | Non-Inverting |
Mounting Type | Surface Mount |
Package Type | SC-70 |
Minimum Operating Temperature | -40 °C |
Pin Count | 5 |
Maximum Operating Temperature | +85 °C |
Maximum High Level Output Current | -32mA |
Maximum Low Level Output Current | 32mA |
Maximum Propagation Delay Time @ Maximum CL | 4.5 ns @ 3.3 V |
Dimensions | 2 x 1.25 x 0.9mm |
Height | 0.9mm |
Minimum Operating Supply Voltage | 1.65 V |
Maximum Operating Supply Voltage | 5.5 V |
Length | 2mm |
Propagation Delay Test Condition | 50pF |
Width | 1.25mm |