MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- RS Stock No.:
- 888-570
- Mfr. Part No.:
- SP3232EBEN-L/TR
- Manufacturer:
- MaxLinear
This image is representative of the product range
Subtotal (1 reel of 2500 units)*
PHP154,182.50
(exc. VAT)
PHP172,685.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Shipping from April 12, 2027
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 + | PHP61.673 | PHP154,182.50 |
*price indicative
- RS Stock No.:
- 888-570
- Mfr. Part No.:
- SP3232EBEN-L/TR
- Manufacturer:
- MaxLinear
Select all | Attribute | Value |
|---|---|---|
| Brand | MaxLinear | |
| Product Type | Line Transceiver | |
| Logic Family | CMOS | |
| Logic Function | Transceiver | |
| IC Type | Line Transceiver IC | |
| Number of Channels | 4 | |
| Input Type | Single Ended | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Minimum Supply Voltage | 3.3V | |
| Pin Count | 16 | |
| Maximum Supply Voltage | 5.5V | |
| Maximum High Level Output Current | 60mA | |
| Maximum Propagation Delay Time @ CL | 0.15μs | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.5mm | |
| Width | 5.6mm | |
| Standards/Approvals | IEC 61000-4-2 | |
| Height | 2mm | |
| Series | SP3232E | |
| Supply Current | 1mA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand MaxLinear | ||
Product Type Line Transceiver | ||
Logic Family CMOS | ||
Logic Function Transceiver | ||
IC Type Line Transceiver IC | ||
Number of Channels 4 | ||
Input Type Single Ended | ||
Mount Type Surface | ||
Package Type SOIC | ||
Minimum Supply Voltage 3.3V | ||
Pin Count 16 | ||
Maximum Supply Voltage 5.5V | ||
Maximum High Level Output Current 60mA | ||
Maximum Propagation Delay Time @ CL 0.15μs | ||
Maximum Operating Temperature 85°C | ||
Length 7.5mm | ||
Width 5.6mm | ||
Standards/Approvals IEC 61000-4-2 | ||
Height 2mm | ||
Series SP3232E | ||
Supply Current 1mA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
RS-232 Line Drivers and Receivers, EXAR
RS-232 Line Drivers and Receivers
Related links
- MaxLinear SP3232EBEN-L/TR 4-Channel Line Transceiver, 16-Pin SOIC
- MaxLinear SP3232EEA-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP3232EEY-L/TR 4-Channel Transceiver, 16-Pin SSOP
- MaxLinear SP232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3243EUER-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP3243EUCY-L/TR 4-Channel Transceiver, 28-Pin SSOP
- MaxLinear SP3232EEN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
- MaxLinear SP3232EBCN-L/TR 2-Channel Line Transceiver Inverting, 16-Pin SOIC
