Omron Roller Lever Limit Switch, NO/NC, IP67, SPDT, 1A Max
- RS Stock No.:
- 753-0214
- Mfr. Part No.:
- D4CC-4024
- Manufacturer:
- Omron
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 753-0214
- Mfr. Part No.:
- D4CC-4024
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Non Compliant
Related links
- Omron Roller Plunger Limit Switch IP67 1A Max
- Omron Roller Lever Limit Switch IP67 125V ac Max, 5A Max
- Omron Roller Lever Limit Switch IP65 250V ac Max dc 400mA Max
- Omron Roller Lever Limit Switch IP67 30mA
- Omron Roller Lever Limit Switch IP60 240V ac, 15A
- Omron Roller Lever Limit Switch IP67, Metal Housing
- Omron TZ Series Roller Lever Limit Switch IP00 250V ac, 1A
- Omron Roller Lever Limit Switch IP67 500V ac, 10A
