Omron D4C Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 250V, 100mA
- RS Stock No.:
- 748-2907
- Distrelec Article No.:
- 302-22-400
- Mfr. Part No.:
- D4C-1232
- Manufacturer:
- Omron
This image is representative of the product range
Subtotal (1 unit)*
PHP10,578.57
(exc. VAT)
PHP11,848.00
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Ready to ship from January 04, 2027
Units | Per Unit |
|---|---|
| 1 + | PHP10,578.57 |
*price indicative
- RS Stock No.:
- 748-2907
- Distrelec Article No.:
- 302-22-400
- Mfr. Part No.:
- D4C-1232
- Manufacturer:
- Omron
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Actuator Type | Roller Plunger | |
| Product Type | Limit Switch | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP67 | |
| Housing Material | Metal | |
| Contact Type | Snap Action | |
| Terminal Type | Screw | |
| Switching Current | 100mA | |
| Series | D4C | |
| Switching AC Voltage | 250V | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 40mm | |
| Standards/Approvals | CE, CCC, CSA, UL, RoHS | |
| Depth | 16mm | |
| Length | 49mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 10000000Cycles | |
| Operating Force | 17.65N | |
| Mounting Orientation | Front | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Actuator Type Roller Plunger | ||
Product Type Limit Switch | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP67 | ||
Housing Material Metal | ||
Contact Type Snap Action | ||
Terminal Type Screw | ||
Switching Current 100mA | ||
Series D4C | ||
Switching AC Voltage 250V | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 70°C | ||
Width 40mm | ||
Standards/Approvals CE, CCC, CSA, UL, RoHS | ||
Depth 16mm | ||
Length 49mm | ||
Hazardous Area Certification No | ||
Mechanical Life 10000000Cycles | ||
Operating Force 17.65N | ||
Mounting Orientation Front | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- JP
D4C Compact Limit Switch
Standards
Related links
- Omron D4C Series Roller Plunger Limit Switch IP67 250V ac
- Omron D4C Series Roller Plunger Limit Switch IP67, Metal Housing
- Omron D4C Series Roller Plunger Limit Switch IP67 125V
- Omron D4C Series Roller Plunger Limit Switch IP67 125V ac
- Omron D4C Series Plunger Limit Switch IP67 250V ac
- Omron D4C Series Roller Lever Limit Switch Metal Housing, 250V
- Omron D4C Series Roller Lever Limit Switch IP67 250V, 5A
- Omron D4C Series Plunger Limit Switch Molded Resin 250V
