Omron D4B-@N Series Adjustable Roller Lever Limit Switch, 1 NO/1 NC, IP67, Metal Housing, 400V ac, 10A

Subtotal (1 unit)*

PHP6,723.87

(exc. VAT)

PHP7,530.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from November 23, 2026
  • Plus 8 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP6,723.87

*price indicative

RS Stock No.:
215-5021
Distrelec Article No.:
301-36-745
Mfr. Part No.:
D4B-4516N
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Limit Switch

Actuator Type

Adjustable Roller Lever

Contact Configuration

1 NO/1 NC

IP Rating

IP67

Housing Material

Metal

Contact Type

Slow Action

Switching Current

10A

Terminal Type

Screw

Series

D4B-@N

Switching DC Voltage

250V

Minimum Operating Temperature

-40°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

80°C

Length

72mm

Depth

30mm

Standards/Approvals

GB14048.5, EN60947-5-1, CSA C22.2 No. 14, UL508

Width

50mm

Hazardous Area Certification

CSA, CCC, UL, EN

Operating Force

9.41N

Mounting Orientation

Multi Directional

Conduit Entry

M20

Mechanical Life

30000000Operations

Omron D4B-@N Series Limit Switch, 30mm Depth, IP67 - D4B-4516N


This limit switch is a rugged safety device designed to detect and control mechanical motion in industrial automation environments. Housed in an aluminium body with reinforced head sealing, it provides protected switching for equipment that requires reliable position detection and safety interlocking over a wide ambient temperature range.

Features & Benefits


• IP67 aluminium housing provides ingress protection for harsh environments
• 1NO 1NC slow-action contact offers controlled switching for inductive loads
• Rated for 10A at 400V AC and 250V DC to handle common power circuits
• Multi-directional mounting enables flexible installation orientations
• Mechanical life up to 30,000,000 operations reduces replacement frequency
• Operating force 9.41N delivers predictable actuation thresholds

Applications


• Suitable for conveyor end-of-travel detection in manufacturing lines
• Ideal for actuator position sensing in packaging machinery
• Used with robotic guards for safety interlocking and motion control
• Can be used for limit detection on presses and forming equipment
• Suitable for control panels requiring an M20 conduit entry for cabling

How is the cable entry provided for conduit wiring?


The switch accepts an M20 conduit connection to suit standard industrial conduit glands and connectors.

What certification standards cover electrical safety and approvals?


It holds multiple approvals including CSA, CCC, UL and EN standards applicable to industrial switch equipment.

What temperature range can the device operate within?


It is specified for ambient temperatures from −40°C up to 80°C for standard types without icing.

How are terminals terminated and what wire sizes are supported?


Screw terminals are provided and accept conductor sizes in the 0.5 to 2.5 mm2 range when using appropriate crimp terminals.

How does the design aid safe contact separation during faults?


A direct-opening mechanism on the normally closed contact forces separation if contact welding occurs, improving fault detectability.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy