Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, IP68, Zinc Alloy Housing,
- RS Stock No.:
- 181-2634
- Mfr. Part No.:
- XCMD2115L5
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP6,744.82
(exc. VAT)
PHP7,554.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 56 unit(s) shipping from September 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP6,744.82 |
*price indicative
- RS Stock No.:
- 181-2634
- Mfr. Part No.:
- XCMD2115L5
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Actuator Type | Roller Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67, IP68 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Zinc Alloy | |
| Contact Type | Snap Action | |
| Switching Current | 6A | |
| Series | OsiSense XC | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 240V dc | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Depth | 16mm | |
| Width | 30mm | |
| Length | 50mm | |
| Hazardous Area Certification | No | |
| Operating Force | 0.5N | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Actuator Type Roller Lever | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67, IP68 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Zinc Alloy | ||
Contact Type Snap Action | ||
Switching Current 6A | ||
Series OsiSense XC | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 240V dc | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
Depth 16mm | ||
Width 30mm | ||
Length 50mm | ||
Hazardous Area Certification No | ||
Operating Force 0.5N | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMD2115L5 OsiSence XC Miniature XCMD Limit Switch.
From Telemecanique this is the international Standard miniature limit switch made for industrial applications. XCMD Limit sitches are excellent for working within harsh environment machines when space is minimal. With psoitive opening contacts including snap action models ideal for safety applications.
Features and Benefits.
Approvals
CCC, CSA, UL
Standards
EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508, CSA C22.2 No 14
Related links
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 IP68, Zinc Zamak Alloy
- Telemecanique Sensors OsiSense XC Series Roller Plunger Limit Switch IP66 IP68
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 Zinc Zamak Alloy Housing,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP67 Zinc Zamak Alloy Housing,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 500V
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 240V ac,
- Telemecanique Sensors OsiSense XC Series Roller Lever Limit Switch IP66 IP68
