Telemecanique Sensors Limit Switch
- RS Stock No.:
- 179-6127
- Mfr. Part No.:
- 90130039FYG2PU2
- Manufacturer:
- Telemecanique Sensors
This image is representative of the product range
Subtotal (1 unit)*
PHP10,070.21
(exc. VAT)
PHP11,278.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP10,070.21 |
*price indicative
- RS Stock No.:
- 179-6127
- Mfr. Part No.:
- 90130039FYG2PU2
- Manufacturer:
- Telemecanique Sensors
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
- COO (Country of Origin):
- US
Related links
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 3-Pole, 5 m
- Telemecanique Sensors Limit Switch Contact Block 1 NO/1 NC
- Telemecanique Sensors Limit Switch Pre-Cabled Connection, OsiSense Series
- Telemecanique Sensors Limit Switch Pre-Cabled Connection, OsiSense XC Series
- Telemecanique Sensors Limit Switch Pre-Cabled Connection 100 mm
- Telemecanique Sensors ZC2J Series Limit Switch Operating Head for Use with ZC2J
- Telemecanique Sensors Heavy Duty Series Limit Switch Operating Head for Use with 9007 Series Limit Switch
- Telemecanique Sensors Limit Switch Contact Block 1 NO/1 NC
