Aratas D2AW Series Pin Plunger Subminiature Micro Switch, SPST-NO, IP67, PBT Housing, 100mA
- RS Stock No.:
- 831-893
- Mfr. Part No.:
- D2AWA003DR
- Manufacturer:
- Aratas
N
Subtotal (1 unit)*
PHP171.30
(exc. VAT)
PHP191.86
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from July 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP171.30 |
*price indicative
- RS Stock No.:
- 831-893
- Mfr. Part No.:
- D2AWA003DR
- Manufacturer:
- Aratas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Aratas | |
| Actuator Type | Pin Plunger | |
| Product Type | Subminiature Micro Switch | |
| IP Rating | IP67 | |
| Contact Configuration | SPST-NO | |
| Housing Material | PBT | |
| Contact Type | Pin | |
| Terminal Type | PCB Terminal | |
| Switching Current | 100mA | |
| Series | D2AW | |
| Minimum Operating Temperature | -40°C | |
| Switching DC Voltage | 12V dc | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 13.3mm | |
| Depth | 5.3mm | |
| Width | 5.3mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 200000Operations | |
| Operating Force | 1N | |
| Mounting Orientation | Vertical | |
| Select all | ||
|---|---|---|
Brand Aratas | ||
Actuator Type Pin Plunger | ||
Product Type Subminiature Micro Switch | ||
IP Rating IP67 | ||
Contact Configuration SPST-NO | ||
Housing Material PBT | ||
Contact Type Pin | ||
Terminal Type PCB Terminal | ||
Switching Current 100mA | ||
Series D2AW | ||
Minimum Operating Temperature -40°C | ||
Switching DC Voltage 12V dc | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 13.3mm | ||
Depth 5.3mm | ||
Width 5.3mm | ||
Hazardous Area Certification No | ||
Mechanical Life 200000Operations | ||
Operating Force 1N | ||
Mounting Orientation Vertical | ||
- COO (Country of Origin):
- CN
The Omron Sealed ultra subminiature Basic switch is designed for quiet operation, delivering high reliability and outstanding insulation performance suitable for automotive applications.
Long stroke seal switch ensures high insulation performance
Quiet operation due to sliding contact construction
Double reliability through a unique clipping contact design
Exceptional performance with a minimum insulation resistance of 100 MΩ
Related links
- Aratas Pin Plunger Subminiature Micro Switch 100mA SPST, IP67
- Aratas Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Aratas Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Aratas Pin Plunger Subminiature Micro Switch 100mA SPST, IP67
- Omron Pin Plunger PCB Terminal Terminal 12 V IP67, IP67
- Aratas Pin Plunger Subminiature Micro Switch 12 V dc IP67
- Aratas Pin Plunger Subminiature Micro Switch 100mA SPST, IP67
- Aratas Pin Plunger Subminiature Micro Switch 100mA SPST, IP67
