RS PRO Lever Limit Switch, 1 NO/1 NC, IP66, Aluminium Housing, 400V, 10A
- RS Stock No.:
- 830-146
- Manufacturer:
- RS PRO
N
Subtotal (1 unit)*
PHP3,921.06
(exc. VAT)
PHP4,391.59
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 1 unit(s) shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP3,921.06 |
*price indicative
- RS Stock No.:
- 830-146
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Limit Switch | |
| Actuator Type | Lever | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Aluminium | |
| Contact Type | Snap Action | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Switching Current | 10A | |
| Series | RS PRO | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 400V | |
| Maximum Operating Temperature | 70°C | |
| Length | 195mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Depth | 43.3mm | |
| Width | 22mm | |
| Hazardous Area Certification | No | |
| Mechanical Life | 25000000Operations | |
| Operating Force | 0.15nm | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Limit Switch | ||
Actuator Type Lever | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Aluminium | ||
Contact Type Snap Action | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Switching Current 10A | ||
Series RS PRO | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 400V | ||
Maximum Operating Temperature 70°C | ||
Length 195mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Depth 43.3mm | ||
Width 22mm | ||
Hazardous Area Certification No | ||
Mechanical Life 25000000Operations | ||
Operating Force 0.15nm | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- IT
The RS PRO Limit Switch is purpose-built for accurately identifying presence or absence, positioning, and counting objects within various applications.
Adjustable stainless steel rod lever allows for versatile positioning
Snap action contacts ensure reliable and Rapid operation
Rated for a maximum current of 10A and AC voltage of 400V
Durably designed with painted aluminium housing for enhanced longevity
IP66 rating guarantees protection against dust and water ingress
Related links
- RS PRO Roller Lever Limit Switch IP66 400V, 10A
- RS PRO Lever Limit Switch IP66 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Adjustable Roller Lever Limit Switch IP66 400V ac, 10A
- RS PRO Lever Limit Switch IP65 400V, 10A
- RS PRO Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
- RS PRO Roller Plunger Limit Switch IP66 400V ac, 10A
