RS PRO Key Limit Switch, 2 NC, IP65, TPE Housing, 400V, 10A
- RS Stock No.:
- 830-140
- Manufacturer:
- RS PRO
This image is representative of the product range
Subtotal (1 unit)*
PHP2,812.97
(exc. VAT)
PHP3,150.53
(inc. VAT)
FREE delivery for orders over ₱5,000.00
- Plus 1 unit(s) shipping from November 16, 2026
- Plus 5 unit(s) shipping from December 17, 2026
Units | Per Unit |
|---|---|
| 1 + | PHP2,812.97 |
*price indicative
- RS Stock No.:
- 830-140
- Manufacturer:
- RS PRO
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Actuator Type | Key | |
| Product Type | Limit Switch | |
| Contact Configuration | 2 NC | |
| IP Rating | IP65 | |
| Housing Material | TPE | |
| Contact Type | Slow Action | |
| Switching Current | 10A | |
| Terminal Type | M3.5 Screw Clamp Terminal | |
| Series | RS PRO | |
| Switching AC Voltage | 400V | |
| Switching DC Voltage | 250V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Length | 90.3mm | |
| Depth | 64mm | |
| Width | 22mm | |
| Standards/Approvals | IEC 60947-5-1 | |
| Hazardous Area Certification | No | |
| Operating Force | 15N | |
| Mechanical Life | 1000000Operations | |
| Mounting Orientation | Side | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Actuator Type Key | ||
Product Type Limit Switch | ||
Contact Configuration 2 NC | ||
IP Rating IP65 | ||
Housing Material TPE | ||
Contact Type Slow Action | ||
Switching Current 10A | ||
Terminal Type M3.5 Screw Clamp Terminal | ||
Series RS PRO | ||
Switching AC Voltage 400V | ||
Switching DC Voltage 250V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Length 90.3mm | ||
Depth 64mm | ||
Width 22mm | ||
Standards/Approvals IEC 60947-5-1 | ||
Hazardous Area Certification No | ||
Operating Force 15N | ||
Mechanical Life 1000000Operations | ||
Mounting Orientation Side | ||
- COO (Country of Origin):
- IT
Related links
- RS PRO Key Limit Switch IP65 400V, 10A
- RS PRO Key Limit Switch IP65 400V, 10A
- RS PRO Safety Limit Switch IP65 400V ac, 10A
- RS PRO Coil Spring Safety Limit Switch IP65 400V ac, 10A
- RS PRO Roller Lever Limit Switch IP65 400V, 10A
- RS PRO Plunger Limit Switch IP65 400V, 10A
- RS PRO Lever Limit Switch IP65 400V, 10A
- RS PRO Roller Plunger Limit Switch IP65 400V, 10A
