Variohm Group J4 Series Slide Switch, SPST

Subtotal (1 unit)*

PHP7,198.28

(exc. VAT)

PHP8,062.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP7,198.28

*price indicative

RS Stock No.:
698-110
Mfr. Part No.:
J4001-546
Manufacturer:
Variohm Group
Find similar products by selecting one or more attributes.
Select all

Brand

Variohm Group

Product Type

Slide Switch

Contact Configuration

SPST

Terminal Type

Insulated Wire

Series

J4

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

609.6mm

Standards/Approvals

No

COO (Country of Origin):
US
The Variohm Group Waterproof ball switch are as tough as they come, seeing field use in some of the toughest operational environments in the world. Originally designed for demanding military vehicle applications, the J4 Series switches replace standard ball switches in applications such as NEUTRAL safety switch, where harsh environments caused high failure rates. At the heart of the J4 is a patented ball carrier design which prevents contaminates such as mud, dirt, ice, sand, dust, etc. from jamming the ball.

Plated Steel Body

SPST and normally-open

Operating temp -40 to 257°F and -40° C to 125° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy