Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch, 1 NO/1 NC, IP66, Zinc Alloy Housing, 240V ac, 3A
- RS Stock No.:
- 434-697
- Mfr. Part No.:
- XCKJ432009
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
PHP40,117.19
(exc. VAT)
PHP44,931.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP40,117.19 |
*price indicative
- RS Stock No.:
- 434-697
- Mfr. Part No.:
- XCKJ432009
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| Contact Configuration | 1 NO/1 NC | |
| IP Rating | IP66 | |
| Housing Material | Zinc Alloy | |
| Switching Current | 3A | |
| Series | XCKJ | |
| Switching AC Voltage | 240V ac | |
| Switching DC Voltage | 250V dc | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Depth | 84mm | |
| Length | 36mm | |
| Width | 43mm | |
| Standards/Approvals | EN 60204-1, CSA C22.2 No 14, CENELEC EN 50041, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
Contact Configuration 1 NO/1 NC | ||
IP Rating IP66 | ||
Housing Material Zinc Alloy | ||
Switching Current 3A | ||
Series XCKJ | ||
Switching AC Voltage 240V ac | ||
Switching DC Voltage 250V dc | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Depth 84mm | ||
Length 36mm | ||
Width 43mm | ||
Standards/Approvals EN 60204-1, CSA C22.2 No 14, CENELEC EN 50041, EN 60947-5-1, IEC 60204-1, IEC 60947-5-1, UL 508 | ||
Hazardous Area Certification No | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- FR
The Telemecanique Sensors Limit switch with reinforced steel roller plunger is rated for 600 V AC and 10 A. It offers durable and reliable operation in industrial environments requiring robust mechanical actuation.
IP66 conforming to IEC 60529
IK07 conforming to EN 50102
Related links
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 50V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 3V ac, 50A
- Telemecanique Sensors XCKJ Series Plunger Limit Switch IP67 Zinc Alloy Housing 3A
- Telemecanique Sensors XCKJ Series Roller Plunger Limit Switch IP66 240V ac, 3A
- Telemecanique Sensors XCKJ Series Roller Lever Limit Switch IP66 50V ac, 3A
