Siemens 3SE Series Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 125V, 4A
- RS Stock No.:
- 161-438
- Mfr. Part No.:
- 3SE5114-1CH60-1AF3
- Manufacturer:
- Siemens
Subtotal (1 unit)*
PHP23,366.69
(exc. VAT)
PHP26,170.69
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP23,366.69 |
*price indicative
- RS Stock No.:
- 161-438
- Mfr. Part No.:
- 3SE5114-1CH60-1AF3
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Actuator Type | Lever | |
| Product Type | Limit Switch | |
| IP Rating | IP66, IP67 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 4A | |
| Series | 3SE | |
| Switching AC Voltage | 125V | |
| Minimum Operating Temperature | -25°C | |
| Switching DC Voltage | 24V dc | |
| Maximum Operating Temperature | 60°C | |
| Length | 206mm | |
| Width | 40mm | |
| Standards/Approvals | CCC, CE, EAC, UKCA, UL | |
| Hazardous Area Certification | No | |
| Mechanical Life | 15000000Cycles | |
| Conduit Entry | M12 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Actuator Type Lever | ||
Product Type Limit Switch | ||
IP Rating IP66, IP67 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 4A | ||
Series 3SE | ||
Switching AC Voltage 125V | ||
Minimum Operating Temperature -25°C | ||
Switching DC Voltage 24V dc | ||
Maximum Operating Temperature 60°C | ||
Length 206mm | ||
Width 40mm | ||
Standards/Approvals CCC, CE, EAC, UKCA, UL | ||
Hazardous Area Certification No | ||
Mechanical Life 15000000Cycles | ||
Conduit Entry M12 | ||
- COO (Country of Origin):
- DE
The Siemens Mechanical Position Switch is engineered for precision and reliability, featuring a robust metal enclosure designed to meet EN50041 standards. It is equipped with dual quick action contacts and energy efficient LEDs, enabling clear operational indicators. The roller plunger is crafted from high grade stainless steel, ensuring durability and accuracy in actuation. Designed for easy installation, this switch is suitable for various applications where maintaining safety and performance is paramount. The device operates efficiently across a wide temperature range and excels in environments prone to dust and moisture, making it ideal for industrial uses. With its impressive mechanical service life and resistance to shocks, this position switch stands as a dependable choice for users seeking quality and functionality in demanding conditions.
Wide operating temperature range ensures versatility across environments
Designed for easy mounting and installation, simplifying setup
Shock resistant design enhances reliability during operation
Mechanical service life of approximately 15 million cycles promotes longevity
Related links
- Siemens 3SE Series Lever Limit Switch IP67 Plastic Housing 4A
- Siemens 3SE Series Roller Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP65 125V, 4A
- Siemens 3SE Series Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Rotary Limit Switch IP67 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 4A
- Siemens 3SE Series Round Plunger Limit Switch IP66 Plastic Housing 4A
