Bernstein AG IN65/I81 Series Actuator for Use with IN65
- RS Stock No.:
- 656-255
- Mfr. Part No.:
- 3918262349
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP745.01
(exc. VAT)
PHP834.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 2 unit(s) shipping from September 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP745.01 |
*price indicative
- RS Stock No.:
- 656-255
- Mfr. Part No.:
- 3918262349
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Product Type | Actuator | |
| Accessory Type | Limit Switch Attachment | |
| For Use With | IN65 | |
| Series | IN65/I81 | |
| Standards/Approvals | EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Product Type Actuator | ||
Accessory Type Limit Switch Attachment | ||
For Use With IN65 | ||
Series IN65/I81 | ||
Standards/Approvals EN 60529 | ||
- COO (Country of Origin):
- DE
The Bernstein AG Actuator is a Compact switching component designed for use with Bernsteins IN65 and INI81 series limit switches. It features a momentary contact mechanism activated by a roller plunger, making it Ideal for precise mechanical triggering in industrial automation setups. Its nickel-plated steel construction ensures durability and corrosion resistance in demanding environments.
Offers IP66 and IP67 protection ratings for dust-tight and water-resistant performance
Operates within a temperature range of minus 30 to Plus 75 degrees Celsius
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
