Bernstein AG IN65/I81 Series Actuator for Use with IN65
- RS Stock No.:
- 656-254
- Mfr. Part No.:
- 3918202348
- Manufacturer:
- Bernstein AG
N
Subtotal (1 unit)*
PHP652.49
(exc. VAT)
PHP730.79
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit |
|---|---|
| 1 + | PHP652.49 |
*price indicative
- RS Stock No.:
- 656-254
- Mfr. Part No.:
- 3918202348
- Manufacturer:
- Bernstein AG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bernstein AG | |
| Accessory Type | Limit Switch Attachment | |
| Product Type | Actuator | |
| For Use With | IN65 | |
| Series | IN65/I81 | |
| Standards/Approvals | EN 60529 | |
| Select all | ||
|---|---|---|
Brand Bernstein AG | ||
Accessory Type Limit Switch Attachment | ||
Product Type Actuator | ||
For Use With IN65 | ||
Series IN65/I81 | ||
Standards/Approvals EN 60529 | ||
- COO (Country of Origin):
- DE
The Bernstein AG Actuator is a Compact switching component designed for use with Bernsteins IN65 and INI81 series limit switches. It features a momentary contact mechanism activated by a roller plunger, making it Ideal for precise mechanical triggering in industrial automation setups. Its nickel-plated steel construction ensures durability and corrosion resistance in demanding environments.
Offers IP66 and IP67 protection ratings for dust-tight and water-resistant performance
Operates within a temperature range of minus 30 to Plus 75 degrees Celsius
Related links
- Bernstein AG IN65/I81 Series Actuator for Use with IN65
- Bernstein AG IN65 Series Rotary Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN65 Series Roller Lever Limit Switch IP67 Fibreglass Reinforced Thermoplastic Housing,
- Bernstein AG IN65 Series Roller Lever Limit Switch IP66 Fibreglass Reinforced Thermoplastic Housing,
- Bernstein AG IN65 Series Roller Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN65 Series Roller Lever Limit Switch 1 NO IP67 240V ac, 3A
- Bernstein AG IN65 Series Rotary Limit Switch IP66 Thermoplastic Housing 3A
- Bernstein AG IN65 Series Roller Lever Limit Switch IP66 Thermoplastic Housing 3A
