Bernstein AG IN65/I81 Series Actuator for Use with IN65

N

Subtotal (1 unit)*

PHP652.49

(exc. VAT)

PHP730.79

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP652.49

*price indicative

RS Stock No.:
656-253
Mfr. Part No.:
3918202344
Manufacturer:
Bernstein AG
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein AG

Product Type

Actuator

Accessory Type

Limit Switch Attachment

For Use With

IN65

Series

IN65/I81

Standards/Approvals

EN 60529

COO (Country of Origin):
DE
The Bernstein AG Actuator is a Compact switching component designed for use with Bernstein’s IN65 and INI81 series limit switches. It features a momentary contact mechanism activated by a roller plunger, making it Ideal for precise mechanical triggering in industrial automation setups. Its nickel-plated steel construction ensures durability and corrosion resistance in demanding environments.

Offers IP66 and IP67 protection ratings for dust-tight and water-resistant performance

Operates within a temperature range of minus 30 to Plus 75 degrees Celsius

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy