Omron WL Series Switch Accessory for Use with Omron WL/WLM Series Limit Switches
- RS Stock No.:
- 565-959
- Mfr. Part No.:
- WL-3A100
- Manufacturer:
- Omron
Subtotal (1 unit)*
PHP1,021.70
(exc. VAT)
PHP1,144.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 03, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,021.70 |
*price indicative
- RS Stock No.:
- 565-959
- Mfr. Part No.:
- WL-3A100
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Switch Accessory | |
| Accessory Type | Lever Actuator | |
| For Use With | Omron WL/WLM Series Limit Switches | |
| Series | WL | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Switch Accessory | ||
Accessory Type Lever Actuator | ||
For Use With Omron WL/WLM Series Limit Switches | ||
Series WL | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
Related links
- Omron WL/WLM Series Limit Switch Operating Head for Use with WL/WLM Series Limit Switches
- Omron WL IP67 120V ac, 5A
- Omron WL Series Limit Switch Operating Head
- Omron WL Series Limit Switch Lever for Use with WL Series
- Omron WL Series Limit Switch Accessory for Use with WL Series
- Omron WL-N/WLM-N Series Limit Switch Operating Head for Use with WLNJ-2
- Omron WL Series Head for Use with WLNJ-_-N
- Omron WL Series Roller Lever Limit Switch IP67 600V
