RAFI RACON Series Plunger for Use with Switches
- RS Stock No.:
- 524-659
- Mfr. Part No.:
- 5.46.167.050/0209
- Manufacturer:
- RAFI
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 524-659
- Mfr. Part No.:
- 5.46.167.050/0209
- Manufacturer:
- RAFI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Accessory Type | Round Plunger | |
| Product Type | Plunger | |
| For Use With | Switches | |
| Series | RACON | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Accessory Type Round Plunger | ||
Product Type Plunger | ||
For Use With Switches | ||
Series RACON | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The RAFI Round Plunger is a versatile component designed for applications in fields such as automotive, signalling systems, and handheld terminals. It features a round collar and is compliant with both RoHS and REACH standards, ensuring safety and environmental friendliness.
White colour
Plastic material
Plunger length 4.7 mm
Outside dimension 6.2 x 11.5 x 11.5 mm
Related links
- RAFI RACON Series Plunger for Use with Switches
- RAFI RACON Series Plunger for Use with RACON Tactile Switch
- RAFI RACON Series Plunger for Use with Tactile Switch
- RAFI RACON Series Plunger for Use with Membrane Data Entry System
- RAFI MICON 5 Series Plunger for Use with Switches
- RS PRO 150 mm Stainless Steel Scissors
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
