LEDVANCE White Pendant Kit, 5
- RS Stock No.:
- 895-914
- Mfr. Part No.:
- 4099854135170
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP123,554.01
(exc. VAT)
PHP138,380.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 3 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP123,554.01 |
*price indicative
- RS Stock No.:
- 895-914
- Mfr. Part No.:
- 4099854135170
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Pendant Kit | |
| Cable Length | 1.21m | |
| Colour | White | |
| Number of Terminals | 5 | |
| Series | LN INV DI 1200 P | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Pendant Kit | ||
Cable Length 1.21m | ||
Colour White | ||
Number of Terminals 5 | ||
Series LN INV DI 1200 P | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- CN
The LEDVANCE linear luminaire offers versatile lighting solutions for indoor environments, featuring a minimalist design and efficient light distribution to enhance spaces. Designed for modern applications, it delivers both functionality and aesthetic appeal.
Includes EVERLOOP for convenient replacement of the light source and driver
High luminous efficacy of up to 133 lm/W ensures optimal energy performance
Minimalistic design in extruded aluminium housing, available in white and black
Related links
- LEDVANCE White Ceiling Rose Pendant Set, 5
- Sylvania White Pendant Light Kit
- KEMET, Through Hole Paper Capacitor Kit 5
- LEDVANCE 4099854 Floodlight 20000 lm 240V
- LEDVANCE 4099854 Floodlight 6000 lm 240V
- LEDVANCE FL MAX Floodlight 121000 lm 240V
- LEDVANCE 4099854 Floodlight 76000 lm 330V
- LEDVANCE FL MAX LUM Floodlight 123000 lm 180V
