LEDVANCE Screwless Type Sensor
- RS Stock No.:
- 895-896
- Mfr. Part No.:
- 4099854521430
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP11,487.67
(exc. VAT)
PHP12,866.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 09, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP11,487.67 |
*price indicative
- RS Stock No.:
- 895-896
- Mfr. Part No.:
- 4099854521430
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Mount Type | Screwless | |
| Product Type | Sensor | |
| Colour | White | |
| Sensing Range | 4 m | |
| Length | 82mm | |
| Height | 35mm | |
| Width | 43.5mm | |
| Standards/Approvals | UKCA | |
| Series | DP BATTEN CBO | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Mount Type Screwless | ||
Product Type Sensor | ||
Colour White | ||
Sensing Range 4 m | ||
Length 82mm | ||
Height 35mm | ||
Width 43.5mm | ||
Standards/Approvals UKCA | ||
Series DP BATTEN CBO | ||
- COO (Country of Origin):
- CN
The LEDVANCE emergency lighting solution offers a versatile luminaire designed for demanding environments. It ensures reliability and safety during power outages, providing an essential lighting function in critical situations.
Constructed with an IP20 rating for indoor use in dry environments
LiFePO4 battery technology ensures a robust emergency backup
User-friendly manual or self-test function simplifies maintenance
Lightweight design with a total weight of just 219 grams
Impact resistance rated at IK06 for added durability
Related links
- LEDVANCE Screwless Type Sensor
- LEDVANCE Free Type Sensor
- LEDVANCE Round Sensor Accessory Type Sensor Accessory, 75 mm Fixing Hole Diameter
- Omron, E3NX-FA Series Contact-Type Sensor for Use with Amplifier
- LEDVANCE Bracket Type Light Clamp
- LEDVANCE Surface Type Light Bracket
- LEDVANCE Mounting Bracket Type Bracket
- LEDVANCE Rectangular Surface Mount Kit Type Mount Kit for LED Lamps, 4 mm Fixing Hole Diameter
