Schneider Electric Cable Exit Cover Type Cable Outlet
- RS Stock No.:
- 865-557
- Mfr. Part No.:
- S520662W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP473.10
(exc. VAT)
PHP529.87
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from October 13, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP473.10 |
*price indicative
- RS Stock No.:
- 865-557
- Mfr. Part No.:
- S520662W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Sub Type | Cable Exit Cover | |
| Product Type | Cable Outlet | |
| Number of Fixing Holes | 2 | |
| Fixing Centres | 60 mm | |
| Series | Ovalis | |
| Standards/Approvals | EN 60669-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Sub Type Cable Exit Cover | ||
Product Type Cable Outlet | ||
Number of Fixing Holes 2 | ||
Fixing Centres 60 mm | ||
Series Ovalis | ||
Standards/Approvals EN 60669-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cable outlet is designed for indoor applications, facilitating efficient exit wire management in electrical heating systems while ensuring a neat and secure installation.
Rated for a current of 16 A to support reliable performance
Flush mounting design allows for seamless integration into walls
Compatible with cables ranging from 6 to 12 mm in diameter
Constructed from thermoplastic ABS-UV stabilised materials for durability
1
26
39
65
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
