Schneider Electric Cable Exit Cover Type Cable Outlet
- RS Stock No.:
- 865-411
- Mfr. Part No.:
- S260633W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP271.49
(exc. VAT)
PHP304.07
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP271.49 |
*price indicative
- RS Stock No.:
- 865-411
- Mfr. Part No.:
- S260633W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Cable Outlet | |
| Sub Type | Cable Exit Cover | |
| Number of Fixing Holes | 2 | |
| Fixing Centres | 60 mm | |
| Series | Ovalis | |
| Standards/Approvals | EN 60679-1 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Cable Outlet | ||
Sub Type Cable Exit Cover | ||
Number of Fixing Holes 2 | ||
Fixing Centres 60 mm | ||
Series Ovalis | ||
Standards/Approvals EN 60679-1 | ||
- COO (Country of Origin):
- ES
The Schneider Electric Cable outlet is designed primarily for the exit wire used in electrical heating applications, featuring a sleek white finish.
Rated for a maximum current of 16 A
Manufactured with thermoplastic ABS-UV stabilised material
Includes screw terminals for reliable connections
Compact design with a height and width of 71 mm
1
22
30
52
Related links
- Schneider Electric Cable Exit Cover Type Cable Outlet
- Schneider Electric Cable Outlet
- Schneider Electric Cable Outlet, 12 mm Fixing Hole Diameter
- Schneider Electric Grey 1 Gang ABS Cable Outlet Plate
- TE Connectivity LEAVYSEAL 1-way Automotive Connector Backshell Cable Exit Cover, 1823500-1
- Schneider Electric Cable Clamp 653 mm x 577mm, White
- Schneider Electric Cable Clamp 628.5 mm x 350mm, White
- TE Connectivity LEAVYSEAL 29-way Automotive Connector Backshell Cover Cable Exit
