Banner LC25 LED Driver Lighting Controller LED Controller, 30V dc
- RS Stock No.:
- 924-500
- Mfr. Part No.:
- LC25C-WLF12-RGB7Q
- Manufacturer:
- Banner
N
This image is representative of the product range
Subtotal (1 unit)*
PHP9,939.57
(exc. VAT)
PHP11,132.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 10 unit(s) shipping from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP9,939.57 |
*price indicative
- RS Stock No.:
- 924-500
- Mfr. Part No.:
- LC25C-WLF12-RGB7Q
- Manufacturer:
- Banner
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Banner | |
| Controller Type | LED Controller | |
| Product Type | LED Driver Lighting Controller | |
| Current | 30mA | |
| Voltage | 30V dc | |
| IP Rating | IP65 | |
| Width | 25mm | |
| Height | 17.3mm | |
| Length | 85mm | |
| Standards/Approvals | CE | |
| Series | LC25 | |
| Select all | ||
|---|---|---|
Brand Banner | ||
Controller Type LED Controller | ||
Product Type LED Driver Lighting Controller | ||
Current 30mA | ||
Voltage 30V dc | ||
IP Rating IP65 | ||
Width 25mm | ||
Height 17.3mm | ||
Length 85mm | ||
Standards/Approvals CE | ||
Series LC25 | ||
- COO (Country of Origin):
- US
The Banner LED controller designed to Interface seamlessly with multicolour strip lights, Ideal for versatile indoor and outdoor applications. Its robust build ensures reliable performance across varying environmental conditions.
Low-profile, rugged, and water-resistant construction for diverse installations
Supports voltages from 12 to 30 V DC, accommodating a wide range of power requirements
IP65, IP67, and IP68 ratings simplify deployment in challenging environments
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
