LEDVANCE Manual Control Unit Select Direct 3.12 W Rotary Dimmer Switch Control Unit, Flush Mount, 240V
- RS Stock No.:
- 895-880
- Mfr. Part No.:
- 4099854476334
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
PHP44,794.45
(exc. VAT)
PHP50,169.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP44,794.45 |
*price indicative
- RS Stock No.:
- 895-880
- Mfr. Part No.:
- 4099854476334
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Rotary Dimmer Switch | |
| Controller Type | Control Unit | |
| Voltage | 240V | |
| Current | 13mA | |
| Mount Type | Flush | |
| Dimmable | No | |
| Power Consumption | 3.12W | |
| IP Rating | IP20 | |
| Height | 53mm | |
| Length | 80mm | |
| Width | 80mm | |
| Standards/Approvals | UKCA | |
| Power | 3.12W | |
| Series | Manual Control Unit Select Direct | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Rotary Dimmer Switch | ||
Controller Type Control Unit | ||
Voltage 240V | ||
Current 13mA | ||
Mount Type Flush | ||
Dimmable No | ||
Power Consumption 3.12W | ||
IP Rating IP20 | ||
Height 53mm | ||
Length 80mm | ||
Width 80mm | ||
Standards/Approvals UKCA | ||
Power 3.12W | ||
Series Manual Control Unit Select Direct | ||
- COO (Country of Origin):
- CN
The LEDVANCE surface mount frame designed to facilitate installation on walls without the need for a flush box, offering a versatile mounting option for various settings.
Suitable for installation in environments without flush-mounted boxes
Constructed to support secure light device placement
Enhances installation flexibility and convenience
Compatible with a range of LEDVANCE control systems
Related links
- LEDVANCE Control Unit 48mA 2.7 W
- LEDVANCE LED Strip Control Direct 480 W Control Unit Control Unit 24V dc
- Schneider Electric 2 Way 1 Gang Rotary Dimmer Switch, 100 W
- Siemens 2 Way Rotary Dimmer Switch 500 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 150 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 85 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 35 W
- Bodo Ehmann 2 Way 1 Gang Rotary Dimmer Switch 50 W
