Wieland ST18 Series Jumper Lead Male/Female Screw, 3-Pole, 16A, IP20
- RS Stock No.:
- 157-6429
- Mfr. Part No.:
- 94.732.2000.2
- Manufacturer:
- Wieland
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP1,172.88
(exc. VAT)
PHP1,313.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 4 | PHP1,172.88 |
| 5 - 9 | PHP1,124.52 |
| 10 + | PHP1,093.88 |
*price indicative
- RS Stock No.:
- 157-6429
- Mfr. Part No.:
- 94.732.2000.2
- Manufacturer:
- Wieland
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wieland | |
| Pole Format | 3 | |
| Product Type | Lighting Connector | |
| Series | ST18 | |
| Connector Gender | Male/Female | |
| Colour | White | |
| Sub Type | Jumper Lead | |
| Termination Type | Screw | |
| Voltage | 250V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male/Female | |
| Wire Size | 1.5mm² | |
| Cable Length | 2m | |
| Standards/Approvals | RoHS | |
| Contact Plating | Brass | |
| Contact Material | Brass | |
| Select all | ||
|---|---|---|
Brand Wieland | ||
Pole Format 3 | ||
Product Type Lighting Connector | ||
Series ST18 | ||
Connector Gender Male/Female | ||
Colour White | ||
Sub Type Jumper Lead | ||
Termination Type Screw | ||
Voltage 250V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Contact Gender Male/Female | ||
Wire Size 1.5mm² | ||
Cable Length 2m | ||
Standards/Approvals RoHS | ||
Contact Plating Brass | ||
Contact Material Brass | ||
- COO (Country of Origin):
- DE
ST18 Jumper/Mains Leads
Male to female jumper leads
ST 18/ST 16 Compact Connectors
This versatile connector range is Ideal for general wiring distribution but is especially suited to lighting applications. For new installations or rewiring existing layouts this modular, flexible design offers an efficient and space saving solution. Plugs and sockets of various types enable a wide range of configuration. Other applications include office wiring, shop displays and exhibition stand wiring. Contacts are polarised and shrouded, the leading earth contact making first and breaking last.
Approvals
OVE, SEV, N, UL, FI, VDE
Related links
- Wieland ST18 Series Jumper Lead Male/Female Screw 16A, IP20
- Wieland ST18 Series Jumper Lead Male/Female, IP20
- Wieland ST18 Series Cordset Female Screw 16A, IP20
- Wieland ST18 Series Connector Female Screw 16A, IP20
- Wieland ST18 Series Panel Mount Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Connector Female Screw 16A, IP20
- Wieland ST18 Series Cable Connector Male Screw 16A, IP20
- Wieland ST18 Series Connector Male Screw 16A, IP20
