Bailey Electric & Electronics bv TH387 Series Cable Coupler Male/Female Screw, 5P-Pole, 17.5A, 2-Way, IP68
- RS Stock No.:
- 899-392
- Mfr. Part No.:
- 145142
- Manufacturer:
- Bailey Electric & Electronics bv
N
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
PHP2,522.64
(exc. VAT)
PHP2,825.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP2,522.64 | - |
| 10 + | PHP2,321.02 | 7% |
*price indicative
- RS Stock No.:
- 899-392
- Mfr. Part No.:
- 145142
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | Lighting Connector | |
| Pole Format | 5P | |
| Series | TH387 | |
| Number of Ways | 2 | |
| Connector Gender | Male/Female | |
| Colour | Black | |
| Sub Type | Coupler | |
| Termination Type | Screw | |
| Mount Type | Cable | |
| Voltage | 500V ac | |
| IP Rating | IP68 | |
| Lighting Connector Current | 17.5A | |
| Wire Size | 1.5mm² | |
| Contact Gender | Male/Female | |
| Diameter | 23mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type Lighting Connector | ||
Pole Format 5P | ||
Series TH387 | ||
Number of Ways 2 | ||
Connector Gender Male/Female | ||
Colour Black | ||
Sub Type Coupler | ||
Termination Type Screw | ||
Mount Type Cable | ||
Voltage 500V ac | ||
IP Rating IP68 | ||
Lighting Connector Current 17.5A | ||
Wire Size 1.5mm² | ||
Contact Gender Male/Female | ||
Diameter 23mm | ||
- COO (Country of Origin):
- IT
The Bailey Electric & Electronics bv watertight mini connector designed for reliable plug-socket functionality in demanding environments. Its robust construction ensures durability and safe connections, making it Ideal for various electrical setups.
IP68 rating ensures complete protection against dust and water immersion
Handles a maximum current of 17.5A and voltage of 500V/AC
Compatible with stranded cable wire cross-sections of 0.25mm² to 1.5mm²
Accommodates cable diameters ranging from 7.0mm to 12.0mm
Related links
- Bailey Electric & Electronics bv TH387 Series Cable Coupler Male/Female Screw 17.5A IP68
- Bailey Electric & Electronics bv Watertight Connector Series Cable Connector 16A IP68
- Bailey Electric & Electronics bv TOPO Transformer Lighting Controller 220V, 240 V
- Bailey Electric & Electronics bv
- Bailey Electric & Electronics bv Floodlight
- Bailey Electric & Electronics bv Work Light
- Bailey Electric & Electronics bv Bulkhead Light
- Bailey Electric & Electronics bv Floodlight, 50 W
