WAGO 252 Series Rail Female
- RS Stock No.:
- 609-616
- Mfr. Part No.:
- 252-310
- Manufacturer:
- WAGO
This image is representative of the product range
Subtotal (1 box of 50 units)*
PHP22,982.72
(exc. VAT)
PHP25,740.65
(inc. VAT)
Stock information currently inaccessible - Please check back later
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP22,982.72 | PHP459.654 |
*price indicative
- RS Stock No.:
- 609-616
- Mfr. Part No.:
- 252-310
- Manufacturer:
- WAGO
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Series | 252 | |
| Connector Gender | Female | |
| Mount Type | Rail | |
| Voltage | 160V | |
| Standards/Approvals | RoHS | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Series 252 | ||
Connector Gender Female | ||
Mount Type Rail | ||
Voltage 160V | ||
Standards/Approvals RoHS | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- PL
Related links
- WAGO 252 Series Rail Female
- WAGO 252 Series Plug-in Connector Female Wire 2A, 7-Way
- WAGO 252 Series Plug-in Connector Female Push-in 2A, 9-Way
- WAGO 252 Series Plug-in Connector Female 2A, 2-Way
- WAGO 252 Series Plug-in Connector Female 2A, 4-Way
- WAGO 252 Series Plug-in Connector Female 2A, 7-Way
- WAGO 252 Series Plug-in Connector Female 2A, 10-Way
- WAGO 252 Series Plug-in Connector Female Push-in 2A, 8-Way
