WAGO 893 Series Snap-in Male Lighting Connector Male Wire, 2-Pole, 3A, 2-Way, IP20
- RS Stock No.:
- 225-289
- Mfr. Part No.:
- 893-2012
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
PHP32,020.49
(exc. VAT)
PHP35,862.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP32,020.49 | PHP640.41 |
*price indicative
- RS Stock No.:
- 225-289
- Mfr. Part No.:
- 893-2012
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Pole Format | 2 | |
| Series | 893 | |
| Number of Ways | 2 | |
| Connector Gender | Male | |
| Termination Type | Wire | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Snap-in | |
| Voltage | 5V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 3A | |
| Contact Gender | Male | |
| Wire Size | 800μm | |
| Diameter | 800μm | |
| Standards/Approvals | IEC/EN 60664-1 | |
| Strain Relief | Yes | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Pole Format 2 | ||
Series 893 | ||
Number of Ways 2 | ||
Connector Gender Male | ||
Termination Type Wire | ||
Sub Type Male Lighting Connector | ||
Mount Type Snap-in | ||
Voltage 5V | ||
IP Rating IP20 | ||
Lighting Connector Current 3A | ||
Contact Gender Male | ||
Wire Size 800μm | ||
Diameter 800μm | ||
Standards/Approvals IEC/EN 60664-1 | ||
Strain Relief Yes | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- CH
The Wago Snap-in Plug is designed for seamless integration within control cabinets and lighting connections, epitomising the pluggable solution for modern electrical installations. With its highly efficient push in CAGE CLAMP spring pressure connection technology, it eliminates the need for cumbersome screw connections, making installation not only quicker but also significantly reduces errors. The slim profile and robust construction cater to various applications, while the incorporated E coding ensures compatibility with KNX systems, meeting the highest standards in building automation.
Delivers excellent performance across demanding environmental conditions
Compact dimensions make for easy integration into tight spaces
Resilient construction for long lasting reliability
Facilitates maintenance free operation to reduce servicing costs
Meets rigorous standards for protection against dust and accidental contact
Perfect for a variety of installations providing flexibility in design
Related links
- WAGO 893 Series Snap-in Male Lighting Connector Male Wire 3A IP20
- WAGO 893 Series Plug-in Connector Female Spring Pressure Connection 3A IP20
- WAGO 893 Series Snap-in Connector Female Wire 3A IP40
- WAGO Distribution Block Male/Female 3A, 2-Way
- WAGO WINSTA Series Connector with Strain Relief Housing Male 3A, 2-Way
- WAGO 2059 Series PCB PCB Terminal Block Female Push-in 3A, 2-Way
- TE Connectivity 2213189-3 Series Surface Mount Wire-to-Board Female Surface Mount 3A, 2-Way
- WAGO 893 Series Pluggable Terminal Block 1 Row, 893-121
