WAGO 890 Series Snap-in Male Lighting Connector Male Push-in, 2-Pole, 16A, 2-Way, IP20
- RS Stock No.:
- 225-075
- Mfr. Part No.:
- 890-2112
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
PHP9,819.39
(exc. VAT)
PHP10,997.72
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 25, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP9,819.39 | PHP196.388 |
*price indicative
- RS Stock No.:
- 225-075
- Mfr. Part No.:
- 890-2112
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 2 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Termination Type | Push-in | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Snap-in | |
| Voltage | 25V | |
| IP Rating | IP20 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 2 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Termination Type Push-in | ||
Sub Type Male Lighting Connector | ||
Mount Type Snap-in | ||
Voltage 25V | ||
IP Rating IP20 | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Plug is designed to streamline connections in tight spaces while providing exceptional reliability. This innovative connector is ideal for automation in building lighting control, particularly for dimming functions in DALI lights. Featuring a robust locking latch, it ensures secure connections and mechanical protection against mismating. With its compact design and push in CAGE CLAMP technology, the winsta MINI allows for quick and maintenance free installation of solid and fine stranded conductors.
Integrates seamlessly with multiple conductor types for versatility
Utilises push in CAGE CLAMP technology for rapid and secure connections
Locking lever system delivers robust connection security
Designed for easy assembly in demanding environments
Facilitates efficient lighting control in automation applications
Related links
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male 16A IP20
- WAGO 890 Series Snap-in Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series PCB Connector Male Cage Clamp 16A IP20
- WAGO 890 Series Connector Male Cage Clamp 16A IP20
- WAGO 890 Series PCB Connector Female Cage Clamp 16A IP20
- WAGO 890 Series Plug-in Connector Female 16A IP20, IP40
